+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T534

Tools set: screwdriver bits; Pozidriv®; 50mm; PZ1; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T534
TME Symbol:
56T534

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
Chrom-vanadium steel
Overall length
50mm
Bit size
PZ1
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight39 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T534
0 in TME stock
Net price for quantities from 5 pcg - 0.83 USDGross price for quantities from 5 pcg - 1.00 USD
Net price for quantities from 20 pcg - 0.78 USDGross price for quantities from 20 pcg - 0.93 USD
Net price for quantities from 80 pcg - 0.75 USDGross price for quantities from 80 pcg - 0.90 USD
Net price for quantities from 160 pcg - 0.72 USDGross price for quantities from 160 pcg - 0.86 USD
No. of packages (Multiplicity: 5)