+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T536

Tools set: screwdriver bits; Pozidriv®; 25mm; PZ2; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T536
TME Symbol:
56T536

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
PZ2
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight20.8 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T536
0 in TME stock
Net price for quantities from 5 pcg - 0.61 USDGross price for quantities from 5 pcg - 0.73 USD
Net price for quantities from 20 pcg - 0.57 USDGross price for quantities from 20 pcg - 0.68 USD
Net price for quantities from 80 pcg - 0.54 USDGross price for quantities from 80 pcg - 0.65 USD
Net price for quantities from 160 pcg - 0.53 USDGross price for quantities from 160 pcg - 0.63 USD
No. of packages (Multiplicity: 5)