+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T537

Tools set: screwdriver bits; Pozidriv®; 25mm; PZ1; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T537
TME Symbol:
56T537

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
PZ1
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight19.8 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T537
0 in TME stock
Net price for quantities from 5 pcg - 0.52 EURGross price for quantities from 5 pcg - 0.63 EUR
Net price for quantities from 20 pcg - 0.49 EURGross price for quantities from 20 pcg - 0.59 EUR
Net price for quantities from 80 pcg - 0.47 EURGross price for quantities from 80 pcg - 0.56 EUR
Net price for quantities from 160 pcg - 0.46 EURGross price for quantities from 160 pcg - 0.55 EUR
No. of packages (Multiplicity: 5)