+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T538

Tools set: screwdriver bits; Phillips; 50mm; PH3; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T538
TME Symbol:
56T538

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips
Material
Chrom-vanadium steel
Overall length
50mm
Bit size
PH3
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight40 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T538
0 in TME stock
Net price for quantities from 5 pcg - 0.71 EURGross price for quantities from 5 pcg - 0.85 EUR
Net price for quantities from 20 pcg - 0.66 EURGross price for quantities from 20 pcg - 0.80 EUR
Net price for quantities from 80 pcg - 0.64 EURGross price for quantities from 80 pcg - 0.77 EUR
Net price for quantities from 160 pcg - 0.62 EURGross price for quantities from 160 pcg - 0.74 EUR
No. of packages (Multiplicity: 5)