+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T547

Tools set: screwdriver bits; slot; 25mm; SL 4; 1/4"; 3pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T547
TME Symbol:
56T547

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
slot
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
SL 4
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight19 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T547
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.44 GBPGross price for quantities from 5 pcg - 0.53 GBP
Net price for quantities from 20 pcg - 0.41 GBPGross price for quantities from 20 pcg - 0.49 GBP
Net price for quantities from 80 pcg - 0.39 GBPGross price for quantities from 80 pcg - 0.47 GBP
Net price for quantities from 160 pcg - 0.38 GBPGross price for quantities from 160 pcg - 0.46 GBP