+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T548

Screwdriver bit: slot-Phillips; PH2,SL 6; 2pcs; double-sided


Manufacturer: GRAPHITE

Manufacturer part number:
56T548
TME Symbol:
56T548

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
slot-Phillips
Bit size
PH2, SL 6
Kind of holder
hexagonal
Quantity in set/package
2pcs.
Version
double-sided
Gross weight23.98 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T548
10 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.64 EURGross price for quantities from 5 pcg - 0.77 EUR
Net price for quantities from 20 pcg - 0.60 EURGross price for quantities from 20 pcg - 0.71 EUR
Net price for quantities from 80 pcg - 0.58 EURGross price for quantities from 80 pcg - 0.69 EUR
Net price for quantities from 160 pcg - 0.55 EURGross price for quantities from 160 pcg - 0.66 EUR