+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56T554

Tools set: screwdriver bits; Phillips,Pozidriv®,slot,Torx®


Manufacturer: GRAPHITE

Manufacturer part number:
56T554
TME Symbol:
56T554

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Screwdriver bit features
colour size label
Holder socket size - inch
1/4"
Quantity in set/package
15pcs.
Gross weight145 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T554
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.24 EURGross price for quantities from 1 set - 6.28 EUR
Net price for quantities from 5 set - 4.89 EURGross price for quantities from 5 set - 5.87 EUR
Net price for quantities from 30 set - 4.71 EURGross price for quantities from 30 set - 5.66 EUR
Net price for quantities from 60 set - 4.54 EURGross price for quantities from 60 set - 5.44 EUR