+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T556

Tools set: screwdriver bits; Phillips,Pozidriv®,slot,Torx®


Manufacturer: GRAPHITE

Manufacturer part number:
56T556
TME Symbol:
56T556

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
16pcs.
Gross weight124 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T556
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.13 EURGross price for quantities from 1 set - 4.96 EUR
Net price for quantities from 10 set - 3.86 EURGross price for quantities from 10 set - 4.63 EUR
Net price for quantities from 30 set - 3.72 EURGross price for quantities from 30 set - 4.46 EUR
Net price for quantities from 60 set - 3.58 EURGross price for quantities from 60 set - 4.30 EUR