+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T557-6

Tools set: screwdriver bits; 25mm; 1/4"; 192pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T557-6
TME Symbol:
56T557-6

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
192pcs.
Gross weight1.76 kg
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T557-6
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.43 EURGross price for quantities from 1 set - 40.11 EUR
Net price for quantities from 2 set - 32.27 EURGross price for quantities from 2 set - 38.73 EUR
Net price for quantities from 4 set - 31.12 EURGross price for quantities from 4 set - 37.34 EUR