+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56T558

Tools set: screwdriver bits; Phillips,slot,Torx®; 100mm; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T558
TME Symbol:
56T558

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot, Torx®
Material
Chrom-vanadium steel
Length
0.1m
Holder socket size - inch
1/4"
Quantity in set/package
5pcs.
Gross weight148 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T558
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.39 EURGross price for quantities from 1 set - 4.07 EUR
Net price for quantities from 10 set - 3.17 EURGross price for quantities from 10 set - 3.80 EUR
Net price for quantities from 30 set - 3.05 EURGross price for quantities from 30 set - 3.66 EUR
Net price for quantities from 60 set - 2.94 EURGross price for quantities from 60 set - 3.53 EUR