+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T559

Tools set: screwdriver bits; 25mm; Kit: rattle,socket bits; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T559
TME Symbol:
56T559

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
24pcs.
Kit contents
  • rattle
  • socket bits
Gross weight354 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T559
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.26 EURGross price for quantities from 1 set - 12.31 EUR
Net price for quantities from 5 set - 9.90 EURGross price for quantities from 5 set - 11.88 EUR
Net price for quantities from 10 set - 9.55 EURGross price for quantities from 10 set - 11.46 EUR
Net price for quantities from 20 set - 9.20 EURGross price for quantities from 20 set - 11.03 EUR