+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T560

Tools set: screwdriver bits; 25mm; Kit: rattle; 21pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T560
TME Symbol:
56T560

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Kit contents
rattle
Quantity in set/package
21pcs.
Gross weight319 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T560
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 6.85 USDGross price for quantities from 1 set - 8.22 USD
Net price for quantities from 5 set - 6.40 USDGross price for quantities from 5 set - 7.68 USD
Net price for quantities from 20 set - 6.17 USDGross price for quantities from 20 set - 7.40 USD
Net price for quantities from 40 set - 5.94 USDGross price for quantities from 40 set - 7.13 USD