+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56T562

Tools set: screwdriver bits; Phillips,Pozidriv®,slot,Torx®


Manufacturer: GRAPHITE

Manufacturer part number:
56T562
TME Symbol:
56T562

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Kit contents
screwdriver bit holder;
Quantity in set/package
31pcs.
Gross weight244.72 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T562
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.29 EURGross price for quantities from 1 set - 6.35 EUR
Net price for quantities from 5 set - 4.94 EURGross price for quantities from 5 set - 5.93 EUR
Net price for quantities from 20 set - 4.76 EURGross price for quantities from 20 set - 5.72 EUR
Net price for quantities from 40 set - 4.59 EURGross price for quantities from 40 set - 5.50 EUR