+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T604

Mill; wood,plastic; two-flute; Overall len: 85mm; Ø: 30mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T604
TME Symbol:
56T604

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Version
two-flute
Overall length
85mm
Diameter
30mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight88 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T604
0 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 4.33 EUR
Net price for quantities from 100 pcs - 3.48 EURGross price for quantities from 100 pcs - 4.17 EUR
Net price for quantities from 200 pcs - 3.35 EURGross price for quantities from 200 pcs - 4.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.