+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56T607

Mill; Ø: 8mm; wood; Working part len: 25mm; two-flute; Ø: 12mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T607
TME Symbol:
56T607

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Plunger diameter
8mm
Tools application
wood
Working part length
25mm
Version
two-flute
Overall length
57mm
Diameter
12mm
Blade material
cemented carbide
Gross weight58 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 200 pcs - 1.97 USDGross price for quantities from 200 pcs - 2.36 USD