+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T608

Mill; Ø: 8mm; wood; Working part len: 19mm; two-flute; Ø: 8mm

Manufacturer: GRAPHITE

Manufacturer part number:
56T608
TME Symbol:
56T608

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Plunger diameter
8mm
Tools application
wood
Working part length
19mm
Version
two-flute
Overall length
65mm
Diameter
8mm
Blade material
cemented carbide
Gross weight50 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T608
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 200 pcs - 2.13 USDGross price for quantities from 200 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)