+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T613

Mill; 6mm; wood; 12pcs; Material: cemented carbide


Manufacturer: GRAPHITE

Manufacturer part number:
56T613
TME Symbol:
56T613

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Plunger diameter
6mm
Tools application
wood
Quantity in set/package
12pcs.
Blade material
cemented carbide
Gross weight490 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T613
0 in TME stock
Net price for quantities from 1 set - 21.80 USDGross price for quantities from 1 set - 26.16 USD
Net price for quantities from 5 set - 21.05 USDGross price for quantities from 5 set - 25.26 USD
Net price for quantities from 10 set - 20.30 USDGross price for quantities from 10 set - 24.36 USD
Net price for quantities from 20 set - 19.55 USDGross price for quantities from 20 set - 23.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.