+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T702

Hole saw; Ø: 19mm; aluminium,wood,copper,steel; Thread: 1/2"

Manufacturer: GRAPHITE

Manufacturer part number:
56T702
TME Symbol:
56T702

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
19mm
Cut depth
38mm
Thread
1/2"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight36 g
See other products in this category: Hole Saws GRAPHITE,
*
56T702
0 in TME stock
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.87 EUR
Net price for quantities from 200 pcs - 1.50 EURGross price for quantities from 200 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)