+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T704

Hole saw; Ø: 24mm; aluminium,wood,copper,steel; Thread: 1/2"


Manufacturer: GRAPHITE

Manufacturer part number:
56T704
TME Symbol:
56T704

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
24mm
Cut depth
38mm
Thread
1/2"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight57 g
See other products in this category: Hole Saws GRAPHITE,
*
56T704
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 200 pcs - 2.14 USDGross price for quantities from 200 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.