+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T705

Hole saw; Ø: 27mm; aluminium,wood,copper,steel; Thread: 1/2"

Manufacturer: GRAPHITE

Manufacturer part number:
56T705
TME Symbol:
56T705

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
27mm
Cut depth
38mm
Thread
1/2"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight71 g
See other products in this category: Hole Saws GRAPHITE,
*
56T705
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)