+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T706

Hole saw; Ø: 30mm; aluminium,wood,copper,steel; Thread: 1/2"


Manufacturer: GRAPHITE

Manufacturer part number:
56T706
TME Symbol:
56T706

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
30mm
Cut depth
38mm
Thread
1/2"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight85.5 g
See other products in this category: Hole Saws GRAPHITE,
*
56T706
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.