+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T707

Hole saw; Ø: 32mm; aluminium,wood,copper,steel; Thread: 5/8"

Manufacturer: GRAPHITE

Manufacturer part number:
56T707
TME Symbol:
56T707

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
32mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight88 g
See other products in this category: Hole Saws GRAPHITE,
*
56T707
0 in TME stock
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 50 pcs - 2.67 EURGross price for quantities from 50 pcs - 3.21 EUR
Net price for quantities from 100 pcs - 2.57 EURGross price for quantities from 100 pcs - 3.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.