+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T712

Hole saw; Ø: 51mm; aluminium,wood,copper,steel; Thread: 5/8"

Manufacturer: GRAPHITE

Manufacturer part number:
56T712
TME Symbol:
56T712

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
51mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight122 g
See other products in this category: Hole Saws GRAPHITE,
*
56T712
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 5.70 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)