+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T716

Hole saw; Ø: 68mm; aluminium,wood,copper,steel; Thread: 5/8"

Manufacturer: GRAPHITE

Manufacturer part number:
56T716
TME Symbol:
56T716

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
68mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight199 g
See other products in this category: Hole Saws GRAPHITE,
*
56T716
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 6.56 USDGross price for quantities from 5 pcs - 7.87 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 7.59 USD
Net price for quantities from 40 pcs - 6.09 USDGross price for quantities from 40 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)