+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T717

Hole saw; Ø: 70mm; aluminium,wood,copper,steel; Thread: 5/8"

Manufacturer: GRAPHITE

Manufacturer part number:
56T717
TME Symbol:
56T717

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
70mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight212 g
See other products in this category: Hole Saws GRAPHITE,
*
56T717
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 20 pcs - 6.54 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 40 pcs - 6.30 USDGross price for quantities from 40 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.