+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T718

Hole saw; Ø: 79mm; aluminium,wood,copper,steel; Thread: 5/8"

Manufacturer: GRAPHITE

Manufacturer part number:
56T718
TME Symbol:
56T718

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
79mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight270.25 g
See other products in this category: Hole Saws GRAPHITE,
*
56T718
3 in TME stock
Net price for quantities from 1 pcs - 7.41 EURGross price for quantities from 1 pcs - 8.89 EUR
Net price for quantities from 6 pcs - 6.92 EURGross price for quantities from 6 pcs - 8.30 EUR
Net price for quantities from 12 pcs - 6.67 EURGross price for quantities from 12 pcs - 8.00 EUR
Net price for quantities from 24 pcs - 6.42 EURGross price for quantities from 24 pcs - 7.71 EUR
No. of pieces (Multiplicity: 1)