+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T720

Hole saw; Ø: 105mm; aluminium,wood,copper,steel; Thread: 5/8"


Manufacturer: GRAPHITE

Manufacturer part number:
56T720
TME Symbol:
56T720

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
105mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight438 g
See other products in this category: Hole Saws GRAPHITE,
*
56T720
0 in TME stock
Net price for quantities from 1 pcs - 8.95 EURGross price for quantities from 1 pcs - 10.74 EUR
Net price for quantities from 6 pcs - 8.64 EURGross price for quantities from 6 pcs - 10.37 EUR
Net price for quantities from 12 pcs - 8.33 EURGross price for quantities from 12 pcs - 10.00 EUR
Net price for quantities from 24 pcs - 8.02 EURGross price for quantities from 24 pcs - 9.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.