+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T723

Hole saw; Ø: 19mm,29mm,33mm,51mm,68mm; aluminium,wood,steel

Manufacturer: GRAPHITE

Manufacturer part number:
56T723
TME Symbol:
56T723

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
19mm, 29mm, 33mm, 51mm, 68mm
Material
high speed steel
Quantity in set/package
7pcs.
Kit contents
adapter
Tools application
  • aluminium
  • steel
  • wood
Gross weight1.122 kg
See other products in this category: Hole Saws GRAPHITE,
*
56T723
0 in TME stock
Net price for quantities from 1 set - 31.38 USDGross price for quantities from 1 set - 37.65 USD
Net price for quantities from 3 set - 30.29 USDGross price for quantities from 3 set - 36.35 USD
Net price for quantities from 5 set - 29.21 USDGross price for quantities from 5 set - 35.05 USD
Net price for quantities from 10 set - 28.13 USDGross price for quantities from 10 set - 33.76 USD
No. of complete sets (Multiplicity: 1)