+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T726

Diamond hole saw; Ø: 6mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T726
TME Symbol:
56T726

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
6mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight16.2 g
See other products in this category: Hole Saws GRAPHITE,
*
56T726
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.