+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T728

Diamond hole saw; Ø: 10mm; assembly works,finish works


Manufacturer: GRAPHITE

Manufacturer part number:
56T728
TME Symbol:
56T728

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
10mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight26 g
See other products in this category: Hole Saws GRAPHITE,
*
56T728
0 in TME stock
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 50 pcs - 1.86 EURGross price for quantities from 50 pcs - 2.23 EUR
Net price for quantities from 100 pcs - 1.79 EURGross price for quantities from 100 pcs - 2.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.