+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T730

Diamond hole saw; Ø: 14mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T730
TME Symbol:
56T730

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
14mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight35 g
See other products in this category: Hole Saws GRAPHITE,
*
56T730
0 in TME stock
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 10 pcs - 2.91 EURGross price for quantities from 10 pcs - 3.49 EUR
Net price for quantities from 50 pcs - 2.80 EURGross price for quantities from 50 pcs - 3.36 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 3.24 EUR
No. of pieces (Multiplicity: 1)