+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T731

Diamond hole saw; Ø: 16mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T731
TME Symbol:
56T731

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
16mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight42 g
See other products in this category: Hole Saws GRAPHITE,
*
56T731
0 in TME stock
Net price for quantities from 1 pcs - 3.89 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 10 pcs - 3.64 EURGross price for quantities from 10 pcs - 4.36 EUR
Net price for quantities from 50 pcs - 3.51 EURGross price for quantities from 50 pcs - 4.21 EUR
Net price for quantities from 100 pcs - 3.38 EURGross price for quantities from 100 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)