+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T733

Diamond hole saw; Ø: 25mm; assembly works,finish works


Manufacturer: GRAPHITE

Manufacturer part number:
56T733
TME Symbol:
56T733

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
25mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight69 g
See other products in this category: Hole Saws GRAPHITE,
*
56T733
0 in TME stock
Net price for quantities from 1 pcs - 5.35 EURGross price for quantities from 1 pcs - 6.42 EUR
Net price for quantities from 10 pcs - 5.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 50 pcs - 4.82 EURGross price for quantities from 50 pcs - 5.78 EUR
Net price for quantities from 100 pcs - 4.64 EURGross price for quantities from 100 pcs - 5.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.