+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T734

Diamond hole saw; Ø: 30mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T734
TME Symbol:
56T734

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
30mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight87 g
See other products in this category: Hole Saws GRAPHITE,
*
56T734
0 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 8.30 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 8.00 USD
Net price for quantities from 100 pcs - 6.42 USDGross price for quantities from 100 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)