+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T735

Diamond hole saw; Ø: 35mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T735
TME Symbol:
56T735

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
35mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight94 g
See other products in this category: Hole Saws GRAPHITE,
*
56T735
0 in TME stock
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 8.98 EUR
Net price for quantities from 5 pcs - 6.99 EURGross price for quantities from 5 pcs - 8.38 EUR
Net price for quantities from 50 pcs - 6.74 EURGross price for quantities from 50 pcs - 8.08 EUR
Net price for quantities from 100 pcs - 6.49 EURGross price for quantities from 100 pcs - 7.78 EUR
No. of pieces (Multiplicity: 1)