+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T736

Diamond hole saw; Ø: 40mm; assembly works,finish works

Manufacturer: GRAPHITE

Manufacturer part number:
56T736
TME Symbol:
56T736

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
40mm
Cut depth
30mm
Kind of holder
cylindrical
Tools application
  • assembly works
  • finish works
Gross weight107 g
See other products in this category: Hole Saws GRAPHITE,
*
56T736
0 in TME stock
Net price for quantities from 1 pcs - 8.65 EURGross price for quantities from 1 pcs - 10.38 EUR
Net price for quantities from 5 pcs - 8.07 EURGross price for quantities from 5 pcs - 9.69 EUR
Net price for quantities from 50 pcs - 7.79 EURGross price for quantities from 50 pcs - 9.34 EUR
Net price for quantities from 100 pcs - 7.50 EURGross price for quantities from 100 pcs - 9.00 EUR
No. of pieces (Multiplicity: 1)