+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T740

Hole saw; Ø: 35mm; cellular concrete,brick type materials


Manufacturer: GRAPHITE

Manufacturer part number:
56T740
TME Symbol:
56T740

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
35mm
Cut depth
57mm
Related items
56T744, 56T745
Blade material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
Gross weight134 g
See other products in this category: Hole Saws GRAPHITE,
*
56T740
0 in TME stock
Net price for quantities from 1 pcs - 3.99 EURGross price for quantities from 1 pcs - 4.79 EUR
Net price for quantities from 10 pcs - 3.73 EURGross price for quantities from 10 pcs - 4.47 EUR
Net price for quantities from 25 pcs - 3.59 EURGross price for quantities from 25 pcs - 4.31 EUR
Net price for quantities from 50 pcs - 3.46 EURGross price for quantities from 50 pcs - 4.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.