+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T741

Hole saw; Ø: 67mm; cellular concrete,brick type materials

Manufacturer: GRAPHITE

Manufacturer part number:
56T741
TME Symbol:
56T741

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
67mm
Cut depth
57mm
Related items
56T744, 56T745
Blade material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
Gross weight183 g
See other products in this category: Hole Saws GRAPHITE,
*
56T741
0 in TME stock
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 5.00 EUR
Net price for quantities from 10 pcs - 3.89 EURGross price for quantities from 10 pcs - 4.67 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 4.50 EUR
Net price for quantities from 50 pcs - 3.61 EURGross price for quantities from 50 pcs - 4.34 EUR
No. of pieces (Multiplicity: 1)