+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T747

Hole saw; Ø: 51mm,64mm,76mm,89mm,102mm; wood,plastic; 8pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T747
TME Symbol:
56T747

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
51mm, 64mm, 76mm, 89mm, 102mm
Cut depth
25mm
Quantity in set/package
8pcs.
Kit contents
adapter
Tools application
  • plastic
  • wood
Gross weight602 g
See other products in this category: Hole Saws GRAPHITE,
*
56T747
0 in TME stock
Net price for quantities from 1 set - 5.44 USDGross price for quantities from 1 set - 6.53 USD
Net price for quantities from 5 set - 5.07 USDGross price for quantities from 5 set - 6.09 USD
Net price for quantities from 15 set - 4.90 USDGross price for quantities from 15 set - 5.87 USD
Net price for quantities from 30 set - 4.71 USDGross price for quantities from 30 set - 5.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.