+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

571-0112F

LED; in housing; red/green; No.of diodes: 2; 2mm; 20mA; 70°


Manufacturer: DIALIGHT

Manufacturer part number:
571-0112F
TME Symbol:
571-0112F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED colour
red/green
Number of diodes
2
LED diameter
2mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Viewing angle
70°
Wavelength
568nm, 625nm
Luminosity of green colour
10mcd
Luminosity of red colour
15mcd
Operating voltage
2...2.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
571-0112F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.37 USD