+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

574602B03300G

Heatsink: die-cut; U; TO220; black; L: 9.02mm; W: 21.84mm; H: 17.53mm


Manufacturer: BOYD CORP

Manufacturer part number:
574602B03300G
TME Symbol:
574602B03300G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.02mm
Width
21.84mm
Height
17.53mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
574602B03300G
0 in TME stock
Net price for quantities from 1000 pcs - 2.96 EURGross price for quantities from 1000 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.