+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H450

Drill bit; for concrete; Ø: 12mm; L: 600mm; SDS-Plus®; QUADRO

Manufacturer: GRAPHITE

Manufacturer part number:
57H450
TME Symbol:
57H450

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
12mm
Length
0.6m
Kind of holder
SDS-Plus®
Manufacturer series
QUADRO
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight264.35 g
EAN code5902062574503
See other products in this category: Drills for Concrete GRAPHITE,
See other products from this series.:
*
57H450
3 in TME stock
Net price for quantities from 1 pcs - 4.86 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 5 pcs - 4.51 EURGross price for quantities from 5 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts