+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

57H966

Screwdriver bit: hex key; HEX 2.5mm; 1/4"; Overall len: 25mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H966
TME Symbol:
57H966

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight14.21 g
EAN code5902062579669
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H966
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.22 USDGross price for quantities from 1 pcg - 1.46 USD
Net price for quantities from 3 pcg - 1.13 USDGross price for quantities from 3 pcg - 1.35 USD