+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

57H971

Screwdriver bit: Torx®; TX10; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57H971
TME Symbol:
57H971

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight12.8 g
EAN code5902062579713
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H971
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.18 USDGross price for quantities from 1 pcg - 1.42 USD
Net price for quantities from 3 pcg - 1.09 USDGross price for quantities from 3 pcg - 1.32 USD