+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H979

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H979
TME Symbol:
57H979

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Plating material
titanium nitride
Gross weight15.39 g
EAN code5902062579799
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H979
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.36 USD