+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H993

Screwdriver bit: 6-angles socket; 1/4"; HEX 10mm; magnetic


Manufacturer: GRAPHITE

Manufacturer part number:
57H993
TME Symbol:
57H993

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 10mm
Version
magnetic
Gross weight39.37 g
EAN code5902062579935
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H993
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.65 EURGross price for quantities from 5 pcs - 1.98 EUR