+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T321

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.8mm; turbo


Manufacturer: GRAPHITE

Manufacturer part number:
57T321
TME Symbol:
57T321

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.8mm
Version
turbo
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight666 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T321
0 in TME stock
Net price for quantities from 1 pcs - 7.98 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 5 pcs - 7.45 EURGross price for quantities from 5 pcs - 8.94 EUR
Net price for quantities from 10 pcs - 7.18 EURGross price for quantities from 10 pcs - 8.62 EUR
Net price for quantities from 25 pcs - 6.92 EURGross price for quantities from 25 pcs - 8.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.