+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T501

Hacksaw blade; wood,metal,multitool,plastic; 18teeth/inch; 44mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T501
TME Symbol:
57T501

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
18teeth/inch
Material
bimetal
Cutting width
44mm
Tools application
  • metal
  • multitool
  • plastic
  • wood
Gross weight42 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T501
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.65 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 3.38 EUR
Net price for quantities from 100 pcs - 2.74 EURGross price for quantities from 100 pcs - 3.29 EUR
Net price for quantities from 200 pcs - 2.62 EURGross price for quantities from 200 pcs - 3.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.