+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T507

Hacksaw blade; wood,multitool; 10teeth/inch; 34mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T507
TME Symbol:
57T507

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
10teeth/inch
Material
carbon steel
Cutting width
34mm
Tools application
  • multitool
  • wood
Gross weight38 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T507
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 200 pcs - 2.29 USDGross price for quantities from 200 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.