+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T508

Hacksaw blade; wood,multitool; 10teeth/inch; 65mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T508
TME Symbol:
57T508

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Balde teeth density
10teeth/inch
Material
carbon steel
Cutting width
65mm
Tools application
  • multitool
  • wood
Gross weight52 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T508
0 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 200 pcs - 2.72 USDGross price for quantities from 200 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.